Image for 20DKCG5B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20DKCG5B

DigiKey Part Number
1144-20DKCG5B-ND
Manufacturer
Manufacturer Product Number
20DKCG5B
Description
LINE FILTER 115V/250VAC 20A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
600µH
Voltage - Rated AC
115V, 250V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12012,22308 €1.466,77 €
Unit Price without VAT:12,22308 €
Unit Price with VAT:14,54547 €