Similar

20DKBG5 | |
|---|---|
DigiKey Part Number | 1144-20DKBG5-ND |
Manufacturer | |
Manufacturer Product Number | 20DKBG5 |
Description | LINE FILTER 115V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 20DKBG5 Models |
Category | Current 20 A |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 115V, 250V | Inductance 1.4mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20EK1 | TE Connectivity Corcom Filters | 90 | CCM1633-ND | 33,43000 € | Direct |
| F1200AA20 | Curtis Industries | 1 | 364-1203-ND | 30,05000 € | Direct |
| F1250AA20 | Curtis Industries | 0 | 364-1210-ND | 22,83000 € | Similar |
| FN2020-20-06 | TE Connectivity Schaffner | 10 | 817-1271-ND | 28,03000 € | Similar |
| F1200DD20 | Curtis Industries | 9 | 364-1206-ND | 35,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 13,40458 € | 1.286,84 € |
| Unit Price without VAT: | 13,40458 € |
|---|---|
| Unit Price with VAT: | 15,95145 € |









