
16DPCS5C | |
|---|---|
DigiKey Part Number | 1144-1070-ND |
Manufacturer | |
Manufacturer Product Number | 16DPCS5C |
Description | LINE FILTER 115V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 115V, 250V 50/60Hz Two Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Voltage - Rated AC 115V, 250V |
Manufacturer Delta Electronics | Current 16 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, UR, VDE |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (8-32) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 21,85333 € | 1.311,20 € |
| Unit Price without VAT: | 21,85333 € |
|---|---|
| Unit Price with VAT: | 26,00546 € |

