
15GENW3E | |
|---|---|
DigiKey Part Number | 1144-1149-ND |
Manufacturer | |
Manufacturer Product Number | 15GENW3E |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Current Rating - Filter 15A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Wire Leads |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.032" ~ 0.063" (0.81mm ~ 1.60mm) |
Current Rating - Appliance Inlet 15A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,49189 € | 1.168,54 € |
| Unit Price without VAT: | 6,49189 € |
|---|---|
| Unit Price with VAT: | 7,72535 € |

