
10SB3 | |
|---|---|
DigiKey Part Number | 1144-1192-ND |
Manufacturer | |
Manufacturer Product Number | 10SB3 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 10SB3 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.50mm x 55.90mm |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
Number of Positions 3 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 22,29650 € | 1.337,79 € |
| Unit Price without VAT: | 22,29650 € |
|---|---|
| Unit Price with VAT: | 26,53284 € |

