Image for 10MK4E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10MK4E

DigiKey Part Number
1144-10MK4E-ND
Manufacturer
Manufacturer Product Number
10MK4E
Description
LINE FILTER 115V/250VAC 10A TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage PC Pin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Single Phase
Termination Style
PC Pin
Configuration
Single Stage
Inductance
1mH
Voltage - Rated AC
115V, 250V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5047,39581 €3.727,49 €
Manufacturers Standard Package
Unit Price without VAT:7,39581 €
Unit Price with VAT:8,80101 €