Similar

10ME3G | |
|---|---|
DigiKey Part Number | 1144-1089-ND |
Manufacturer | |
Manufacturer Product Number | 10ME3G |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Delta Electronics | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 10A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Connector Style IEC 320-C14 | Termination Solder |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 30.50mm x 22.86mm |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, TUV, UL |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN9226-10-02 | TE Connectivity Schaffner | 164 | 817-2588-ND | 12,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,80921 € | 1.154,21 € |
| Unit Price without VAT: | 4,80921 € |
|---|---|
| Unit Price with VAT: | 5,72296 € |


