10GENG3E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 6,30000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GENG3E

DigiKey Part Number
1144-1028-ND
Manufacturer
Manufacturer Product Number
10GENG3E
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
Delta Electronics
Current Rating - Filter
10A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.90mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.032" ~ 0.063" (0.81mm ~ 1.60mm)
Current Rating - Appliance Inlet
10A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
115/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN9222S-10-06TE Connectivity Schaffner0817-1991-ND6,30000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2105,33376 €1.120,09 €
Manufacturers Standard Package
Unit Price without VAT:5,33376 €
Unit Price with VAT:6,34717 €