10DWCG5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 26,84000 €
Datasheet
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10DWCG5

DigiKey Part Number
603-1148-ND
Manufacturer
Manufacturer Product Number
10DWCG5
Description
LINE FILTER 115V/250VAC 10A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect
Voltage - Rated AC
115V, 250V
Inductance
L1 - 1.2mH, L2 - 40mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2060-10-06TE Connectivity Schaffner0817-1291-ND26,84000 €Similar
Available To Order
Factory Stock: 420
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
12017,83108 €2.139,73 €
Unit Price without VAT:17,83108 €
Unit Price with VAT:21,21899 €