Similar

10DPCG5 | |
|---|---|
DigiKey Part Number | 1144-1067-ND |
Manufacturer | |
Manufacturer Product Number | 10DPCG5 |
Description | LINE FILTER 115V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 115V, 250V |
Manufacturer Delta Electronics | Current 10 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, UR, VDE |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2070-10-06 | TE Connectivity Schaffner | 355 | 817-1307-ND | 50,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 34,24204 € | 1.849,07 € |
| Unit Price without VAT: | 34,24204 € |
|---|---|
| Unit Price with VAT: | 40,74803 € |


