
10DKAS5 | |
|---|---|
DigiKey Part Number | 1144-1023-ND |
Manufacturer | |
Manufacturer Product Number | 10DKAS5 |
Description | LINE FILTER 115V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 10DKAS5 Models |
Category | Current 10 A |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (8-32) |
Voltage - Rated AC 115V, 250V | Inductance 1.7mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10VK6 | TE Connectivity Corcom Filters | 0 | CCM1820-ND | 24,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 16,55679 € | 1.390,77 € |
| Unit Price without VAT: | 16,55679 € |
|---|---|
| Unit Price with VAT: | 19,70258 € |


