
10DBAG5U | |
|---|---|
DigiKey Part Number | 1144-10DBAG5U-ND |
Manufacturer | |
Manufacturer Product Number | 10DBAG5U |
Description | LINE FILTER 100V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 100V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 100V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUL, ENEC, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.6mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 8,02901 € | 2.023,31 € |
| Unit Price without VAT: | 8,02901 € |
|---|---|
| Unit Price with VAT: | 9,55452 € |

