Similar
Similar




06IB2D | |
|---|---|
DigiKey Part Number | 1144-1196-ND |
Manufacturer | |
Manufacturer Product Number | 06IB2D |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Current Rating - Appliance Inlet 6A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 880-06/003 | Qualtek | 16 | Q494-ND | 25,90000 € | Similar |
| FN284-6-06 | TE Connectivity Schaffner | 0 | 817-1106-ND | 26,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,80000 € | 22,80 € |
| 10 | 19,37700 € | 193,77 € |
| 36 | 17,70250 € | 637,29 € |
| 72 | 16,85792 € | 1.213,77 € |
| 108 | 16,38278 € | 1.769,34 € |
| 252 | 15,43306 € | 3.889,13 € |
| 504 | 14,69748 € | 7.407,53 € |
| Unit Price without VAT: | 22,80000 € |
|---|---|
| Unit Price with VAT: | 27,13200 € |





