
06GKEG3E-R | |
|---|---|
DigiKey Part Number | 1144-06GKEG3E-R-ND |
Manufacturer | |
Manufacturer Product Number | 06GKEG3E-R |
Description | MOUNTING HP IEC CONNECTOR FILTER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 6A |
Manufacturer Delta Electronics | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Features Bleed Resistor |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 28.45mm x 21.60mm |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,63461 € | 834,23 € |
| Unit Price without VAT: | 4,63461 € |
|---|---|
| Unit Price with VAT: | 5,51519 € |

