Similar

06GENG3E-R | |
|---|---|
DigiKey Part Number | 1144-1142-ND |
Manufacturer | |
Manufacturer Product Number | 06GENG3E-R |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Current Rating - Filter 6A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Features Bleed Resistor |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.032" ~ 0.063" (0.81mm ~ 1.60mm) |
Voltage Rating - Appliance Inlet 115/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 869-06/007 | Qualtek | 173 | Q434-ND | 9,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 4,08362 € | 857,56 € |
| Unit Price without VAT: | 4,08362 € |
|---|---|
| Unit Price with VAT: | 4,85951 € |


