
06EK3A | |
|---|---|
DigiKey Part Number | 1144-06EK3A-ND |
Manufacturer | |
Manufacturer Product Number | 06EK3A |
Description | HP POWER ENTRY MODULE EMI FILTER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 6A |
Manufacturer Delta Electronics | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Number of Positions 3 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.20mm |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 20,37775 € | 1.630,22 € |
| Unit Price without VAT: | 20,37775 € |
|---|---|
| Unit Price with VAT: | 24,24952 € |

