Direct




06AK5 | |
|---|---|
DigiKey Part Number | 603-1144-ND |
Manufacturer | |
Manufacturer Product Number | 06AK5 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating - Filter 6A |
Manufacturer Delta Electronics | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 66.00mm x 27.00mm |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Voltage Rating - Appliance Inlet 115/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 862-06/007 | Qualtek | 0 | Q483-ND | 19,09606 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,97000 € | 25,97 € |
| 10 | 22,07100 € | 220,71 € |
| 25 | 20,68960 € | 517,24 € |
| 72 | 19,20222 € | 1.382,56 € |
| 144 | 18,28653 € | 2.633,26 € |
| 288 | 17,41490 € | 5.015,49 € |
| 504 | 16,74169 € | 8.437,81 € |
| Unit Price without VAT: | 25,97000 € |
|---|---|
| Unit Price with VAT: | 30,90430 € |




