Single Phase EMC/EMI Line Filter 5 A 115V, 250V 50/60Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05DKAW5

DigiKey Part Number
1144-1096-ND
Manufacturer
Manufacturer Product Number
05DKAW5
Description
LINE FILTER 115V/250VAC 5A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 115V, 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
05DKAW5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Wire Leads
Voltage - Rated AC
115V, 250V
Inductance
2.7mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1688,12970 €1.365,79 €
Unit Price without VAT:8,12970 €
Unit Price with VAT:9,67434 €