



03GEEW3E | |
|---|---|
DigiKey Part Number | 1144-1024-ND |
Manufacturer | |
Manufacturer Product Number | 03GEEW3E |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 03GEEW3E Models |
Category | Number of Positions 3 |
Manufacturer Delta Electronics | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 3A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Wire Leads |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 28.45mm x 21.60mm |
Current Rating - Appliance Inlet 3A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 4,55482 € | 765,21 € |
| Unit Price without VAT: | 4,55482 € |
|---|---|
| Unit Price with VAT: | 5,42024 € |

