03DRCW5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 36,66000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 26,65600 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 100
Unit Price: 26,76000 €
Datasheet
Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03DRCW5

DigiKey Part Number
1144-03DRCW5-ND
Manufacturer
Manufacturer Product Number
03DRCW5
Description
LINE FILTER 115V/250VAC 3A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
3 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Wire Leads
Voltage - Rated AC
115V, 250V
Inductance
1.7mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3ER3TE Connectivity Corcom Filters0CCM2255-ND36,66000 €Similar
F1350BB03Curtis Industries0F1350BB03-ND26,65600 €Similar
FN2060-3-07TE Connectivity Schaffner100817-1288-ND26,76000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12010,21225 €1.225,47 €
Unit Price without VAT:10,21225 €
Unit Price with VAT:12,15258 €