Similar

03DPCW5S | |
|---|---|
DigiKey Part Number | 1144-1061-ND |
Manufacturer | |
Manufacturer Product Number | 03DPCW5S |
Description | LINE FILTER 115V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated AC 115V, 250V |
Manufacturer Delta Electronics | Current 3 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, UR, VDE |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2070-3-07 | TE Connectivity Schaffner | 12 | 817-1304-ND | 33,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,73600 € | 944,16 € |
| Unit Price without VAT: | 15,73600 € |
|---|---|
| Unit Price with VAT: | 18,72584 € |


