
03DPCG5B | |
|---|---|
DigiKey Part Number | 1144-1059-ND |
Manufacturer | |
Manufacturer Product Number | 03DPCG5B |
Description | LINE FILTER 115V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 115V, 250V |
Manufacturer Delta Electronics | Current 3 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, UR, VDE |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 12,33467 € | 1.480,16 € |
| Unit Price without VAT: | 12,33467 € |
|---|---|
| Unit Price with VAT: | 14,67826 € |

