Image for 03BEEG3G-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03BEEG3G-R

DigiKey Part Number
1144-03BEEG3G-R-ND
Manufacturer
Manufacturer Product Number
03BEEG3G-R
Description
SWITCH CONNECTOR FILTER, 3A, SCR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
3A
Manufacturer
Delta Electronics
Switch Features
Switch On-Off
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect
Connector Style
IEC 320-C14
Features
Bleed Resistor
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 28.50mm x 39.00mm
Number of Positions
3
Approval Agency
CSA, UL, VDE
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1809,49528 €1.709,15 €
Unit Price without VAT:9,49528 €
Unit Price with VAT:11,29938 €