
02DKAW5 | |
|---|---|
DigiKey Part Number | 1144-02DKAW5-ND |
Manufacturer | |
Manufacturer Product Number | 02DKAW5 |
Description | LINE FILTER 115V/250VAC 2A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 115V, 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 2.1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 8,33232 € | 1.399,83 € |
| Unit Price without VAT: | 8,33232 € |
|---|---|
| Unit Price with VAT: | 9,91546 € |


