Similar

02DBAW5 | |
|---|---|
DigiKey Part Number | 1144-02DBAW5-ND |
Manufacturer | |
Manufacturer Product Number | 02DBAW5 |
Description | LINE FILTER 115V/250VAC 2A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 115V, 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 02DBAW5 Models |
Category | Current 2 A |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated AC 115V, 250V | Inductance 1.1mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2010-1-07 | TE Connectivity Schaffner | 0 | 817-1241-ND | 17,18000 € | Similar |
| 2EB3 | TE Connectivity Corcom Filters | 190 | 2EB3-ND | 20,78000 € | Similar |
| F1199BB02 | Curtis Industries | 636 | 364-1054-ND | 23,05000 € | Similar |
| F1299BB02 | Curtis Industries | 0 | 364-1215-ND | 17,70100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 6,36293 € | 1.259,86 € |
| Unit Price without VAT: | 6,36293 € |
|---|---|
| Unit Price with VAT: | 7,57189 € |





