Single Phase EMC/EMI Line Filter 1 A 115V, 250V 50 ~ 60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01MK4E

DigiKey Part Number
01MK4E-ND
Manufacturer
Manufacturer Product Number
01MK4E
Description
LINE FILTER 115V/250VAC 1A TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 115V, 250V 50 ~ 60Hz Single Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
Delta Electronics
Frequency - Operating
50 ~ 60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Single Phase
Termination Style
PC Pins
Configuration
Single Stage
Inductance
10mH
Voltage - Rated AC
115V, 250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5408,32407 €4.495,00 €
Manufacturers Standard Package
Unit Price without VAT:8,32407 €
Unit Price with VAT:9,90564 €