
VFDB4132 | |
|---|---|
DigiKey Part Number | VFDB4132-ND |
Manufacturer | |
Manufacturer Product Number | VFDB4132 |
Description | BRAKE UNIT 132KW 460 V |
Customer Reference | |
Detailed Description | Brake Unit 460V, 132kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Brake Unit | |
For Use With/Related Products | VFD-BW Series | |
Usage | - | |
Specifications | 460V, 132kW |

