Variable Frequency Drive 104A 90000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD900CP63A-21

DigiKey Part Number
2039-VFD900CP63A-21-ND
Manufacturer
Manufacturer Product Number
VFD900CP63A-21
Description
VFD-CP2000 100HP 600V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 104A 90000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Delta Electronics/Industrial Automation
Current - Output
104A
Series
Wattage - Load
90000 W
Packaging
Box
Voltage - Supply
690VAC
Part Status
Active
Interface
CAN
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.481,38000 €4.481,38 €
Manufacturers Standard Package
Unit Price without VAT:4.481,38000 €
Unit Price with VAT:5.332,84220 €