
VFD550CP43S-21 | |
|---|---|
DigiKey Part Number | VFD550CP43S-21-ND |
Manufacturer | |
Manufacturer Product Number | VFD550CP43S-21 |
Description | VFD-CP2000, 75HP 460V, 3PHASE IN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 110A 55000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 110A | |
Wattage - Load | 55000 W | |
Voltage - Supply | 460VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.019,68000 € | 3.019,68 € |
| Unit Price without VAT: | 3.019,68000 € |
|---|---|
| Unit Price with VAT: | 3.593,41920 € |






