
VFD450CP23A-21 | |
|---|---|
DigiKey Part Number | VFD450CP23A-21-ND |
Manufacturer | |
Manufacturer Product Number | VFD450CP23A-21 |
Description | VFD-CP2000, 60HP 230V, 3PHASE IN |
Customer Reference | |
Detailed Description | Variable Frequency Drive 180A 45000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 180A | |
Wattage - Load | 45000 W | |
Voltage - Supply | 230VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.699,75000 € | 2.699,75 € |
| Unit Price without VAT: | 2.699,75000 € |
|---|---|
| Unit Price with VAT: | 3.212,70250 € |







