VFD1A6ME21ANNAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD2A5ME11ANNAA

DigiKey Part Number
2039-VFD2A5ME11ANNAA-ND
Manufacturer
Manufacturer Product Number
VFD2A5ME11ANNAA
Description
VFD 0.5HP 0.4KW 115V 2.5A HD 1PH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 2.5A 400 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
4
Voltage - Load
-
Current - Output
2.5A
Wattage - Load
400 W
Voltage - Supply
115VAC
Interface
USB, RS-485
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, KC, RCM, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1205,22000 €205,22 €
Manufacturers Standard Package
Unit Price without VAT:205,22000 €
Unit Price with VAT:244,21180 €