Variable Frequency Drive 25A 5500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD25AME23ANNAA

DigiKey Part Number
2039-VFD25AME23ANNAA-ND
Manufacturer
Manufacturer Product Number
VFD25AME23ANNAA
Description
VFD 7.5HP 5.5KW 230V 25A HD 3PH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 25A 5500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
25A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
5500 W
Series
Voltage - Supply
230VAC
Packaging
Box
Interface
USB, RS-485
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Chassis Mount
Approval Agency
CE, KC, RCM, TUV, UL
Number of Motors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1428,35000 €428,35 €
Manufacturers Standard Package
Unit Price without VAT:428,35000 €
Unit Price with VAT:509,73650 €