Variable Frequency Drive 1.6A 200 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD1A6ME21ANNAA

DigiKey Part Number
2039-VFD1A6ME21ANNAA-ND
Manufacturer
Manufacturer Product Number
VFD1A6ME21ANNAA
Description
VFD 0.25HP .2KW 230V 1.6A HM 1PH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 1.6A 200 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.6A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
200 W
Series
Voltage - Supply
230VAC
Packaging
Box
Interface
USB, RS-485
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Chassis Mount
Approval Agency
CE, KC, RCM, TUV, UL
Number of Motors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1196,50000 €196,50 €
Manufacturers Standard Package
Unit Price without VAT:196,50000 €
Unit Price with VAT:233,83500 €