
VFD17AMS43ANSAA | |
|---|---|
DigiKey Part Number | 2039-VFD17AMS43ANSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD17AMS43ANSAA |
Description | VFD-MS300, 10HP 7.5KW 480V 17A H |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 17A 7500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 17A | |
Wattage - Load | 7500 W | |
Voltage - Supply | 460VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,46000 € | 515,46 € |
| Unit Price without VAT: | 515,46000 € |
|---|---|
| Unit Price with VAT: | 613,39740 € |



