Image for VFD055CP43B-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD055CP43B-21

DigiKey Part Number
VFD055CP43B-21-ND
Manufacturer
Manufacturer Product Number
VFD055CP43B-21
Description
VFD-CP2000, 7.5HP 460V, 3PHASE I
Customer Reference
Detailed Description
Variable Frequency Drive 13A 5500 W Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
13A
Wattage - Load
5500 W
Voltage - Supply
460VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
2480,21500 €960,43 €
Unit Price without VAT:480,21500 €
Unit Price with VAT:571,45585 €