



VFD004EL21A | |
---|---|
DigiKey Part Number | 2039-VFD004EL21A-ND |
Manufacturer | |
Manufacturer Product Number | VFD004EL21A |
Description | VFD-EL, 1/2HP 230V, MICRO DRIVE |
Customer Reference | |
Detailed Description | Variable Frequency Drive 2.5A 400 W Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 2.5A | |
Wattage - Load | 400 W | |
Voltage - Supply | 230VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 209,30000 € | 209,30 € |
Unit Price without VAT: | 209,30000 € |
---|---|
Unit Price with VAT: | 249,06700 € |