
TP70P-32TP1R | |
|---|---|
DigiKey Part Number | TP70P-32TP1R-ND |
Manufacturer | |
Manufacturer Product Number | TP70P-32TP1R |
Description | 7" TOUCH SCREEN HMI WITH BUILT-I |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | TFT - Color LCD | |
Number of Characters Per Row | - | |
Communications | RS-485, USB | |
Memory Size | 64MB | |
Mounting Type | Panel Mount | |
Features | Battery Backup (Lithium) | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Software | TPEditor | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,34000 € | 418,34 € |
| 10 | 351,20700 € | 3.512,07 € |
| 25 | 339,73240 € | 8.493,31 € |
| Unit Price without VAT: | 418,34000 € |
|---|---|
| Unit Price with VAT: | 497,82460 € |

