
PS-MT5-USB2 | |
|---|---|
DigiKey Part Number | 2039-PS-MT5-USB2-ND |
Manufacturer | |
Manufacturer Product Number | PS-MT5-USB2 |
Description | SENSOR THROUGH-BEAM 5M PUSH-PULL |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 16.40' (5m) Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Sensing Method | Through-Beam | |
Sensing Distance | 16.40' (5m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | Push-Pull | |
Light Source | Green LED, Orange LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,04500 € | 520,90 € |
| Unit Price without VAT: | 26,04500 € |
|---|---|
| Unit Price with VAT: | 30,99355 € |

