
PS-ML4-US2D | |
|---|---|
DigiKey Part Number | 2039-PS-ML4-US2D-ND |
Manufacturer | |
Manufacturer Product Number | PS-ML4-US2D |
Description | SENSOR RETROREFLCTV 4M PUSH-PULL |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | Push-Pull | |
Light Source | Green LED, Orange LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,97050 € | 499,41 € |
| Unit Price without VAT: | 24,97050 € |
|---|---|
| Unit Price with VAT: | 29,71490 € |

