
PS-ML4-NS2D | |
|---|---|
DigiKey Part Number | 2039-PS-ML4-NS2D-ND |
Manufacturer | |
Manufacturer Product Number | PS-ML4-NS2D |
Description | SENSOR RETROREFLECTIVE 4M NPN |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) NPN |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Delta Electronics/Industrial Automation | Output Configuration NPN |
Series | Light Source Green LED, Orange LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Not For New Designs | Ingress Protection IP67 |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C |
Sensing Distance 157.480" (4m) | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,66050 € | 493,21 € |
| Unit Price without VAT: | 24,66050 € |
|---|---|
| Unit Price with VAT: | 29,34600 € |

