
PS-LR2-NSB2 | |
|---|---|
DigiKey Part Number | 2039-PS-LR2-NSB2-ND |
Manufacturer | |
Manufacturer Product Number | PS-LR2-NSB2 |
Description | SENSOR REFLECTIVE 50MM NPN DO/LO |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Delta Electronics/Industrial Automation | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Green LED, Orange LED |
Packaging Box | Connection Method Cable |
Part Status Not For New Designs | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.197" ~ 1.969" (5mm ~ 50mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,59600 € | 471,92 € |
| Unit Price without VAT: | 23,59600 € |
|---|---|
| Unit Price with VAT: | 28,07924 € |

