
PS-LL3-USB2 | |
|---|---|
DigiKey Part Number | 2039-PS-LL3-USB2-ND |
Manufacturer | |
Manufacturer Product Number | PS-LL3-USB2 |
Description | SENSOR RETROREFLCTV 1M PUSH-PULL |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 39.370" (1m) Push-Pull - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Delta Electronics/Industrial Automation | Output Configuration Push-Pull - Dark-ON/Light-ON |
Series | Light Source Green LED, Orange LED |
Packaging Box | Connection Method Cable |
Part Status Not For New Designs | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,85750 € | 497,15 € |
| Unit Price without VAT: | 24,85750 € |
|---|---|
| Unit Price with VAT: | 29,58043 € |

