
PS-FL3-PDB2 | |
|---|---|
DigiKey Part Number | 2039-PS-FL3-PDB2-ND |
Manufacturer | |
Manufacturer Product Number | PS-FL3-PDB2 |
Description | SENSOR RETROREFLECTIVE 1M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 39.370" (1m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Delta Electronics/Industrial Automation | Output Configuration PNP - Dark-ON |
Series | Light Source Green LED, Orange LED |
Packaging Box | Connection Method Cable |
Part Status Not For New Designs | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,72150 € | 514,43 € |
| Unit Price without VAT: | 25,72150 € |
|---|---|
| Unit Price with VAT: | 30,60859 € |

