AC Motor Servomotor 1500 RPM 3kW Incremental 400VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMA-L11830SS

DigiKey Part Number
2039-ECMA-L11830SS-ND
Manufacturer
Manufacturer Product Number
ECMA-L11830SS
Description
SERVOMOTOR 1500 RPM 400V
Customer Reference
Detailed Description
AC Motor Servomotor 1500 RPM 3kW Incremental 400VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Incremental
Manufacturer
Delta Electronics/Industrial Automation
Size / Dimension
Square - 7.087" x 7.087" (180.00mm x 180.00mm)
Series
Diameter - Shaft
1.378" (35.00mm)
Packaging
Box
Length - Shaft and Bearing
3.110" (79.00mm)
Part Status
Obsolete
Mounting Hole Spacing
7.874" (200.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Features
Brake, Key, Oil Seal
Voltage - Rated
400VAC
Torque - Max Momentary (oz-in / mNm)
8113 / 57290
RPM
1500 RPM
Operating Temperature
0°C ~ 40°C
Torque - Rated (oz-in / mNm)
2705 / 19100
Approval Agency
CE, cURus
Power - Rated
3kW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.