
ECMA-GA1303SS | |
|---|---|
DigiKey Part Number | ECMA-GA1303SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-GA1303SS |
Description | SERVOMOTOR 1000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 300W Absolute 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 1000 RPM | |
Torque - Rated (oz-in / mNm) | 405 / 2860 | |
Power - Rated | 300W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | |
Diameter - Shaft | 0.866" (22.00mm) | |
Length - Shaft and Bearing | 2.165" (55.00mm) | |
Mounting Hole Spacing | 5.709" (145.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1216 / 8590 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, cURus | |
Base Product Number |

