
ECMA-FA1830SS | |
|---|---|
DigiKey Part Number | ECMA-FA1830SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-FA1830SS |
Description | SERVOMOTOR 1500 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 3kW Absolute 220VAC |
Datasheet | Datasheet |
Category | Power - Rated 3kW |
Manufacturer Delta Electronics/Industrial Automation | Encoder Type Absolute |
Series | Size / Dimension Square - 7.087" x 7.087" (180.00mm x 180.00mm) |
Packaging Box | Termination Style Cable with Connector |
Part Status Obsolete | Features Brake, Key, Oil Seal |
Type AC Motor | Torque - Max Momentary (oz-in / mNm) 8113 / 57290 |
Function Servomotor | Operating Temperature 0°C ~ 40°C |
Voltage - Rated 220VAC | Approval Agency CE, cURus |
RPM 1500 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 2705 / 19100 |



