MFR Recommended

ECMA-CA0604SS | |
|---|---|
DigiKey Part Number | ECMA-CA0604SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-CA0604SS |
Description | SERVOMOTOR 3000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Absolute 220VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Series | Diameter - Shaft 0.551" (14.00mm) |
Packaging Box | Length - Shaft and Bearing 1.181" (30.00mm) |
Part Status Obsolete | Mounting Hole Spacing 2.756" (70.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 541 / 3820 |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 179.9 / 1270 | Approval Agency CE, cURus |
Power - Rated 400W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECM-B3M-CB0604SB1 | Delta Electronics/Industrial Automation | 0 | 2039-ECM-B3M-CB0604SB1-ND | 748,59000 € | MFR Recommended |



