MFR Recommended

ECMA-C11020RS | |
|---|---|
DigiKey Part Number | 2039-ECMA-C11020RS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-C11020RS |
Description | SERVOMOTOR 3000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 2kW Incremental 220VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Series | Diameter - Shaft 0.866" (22.00mm) |
Packaging Box | Length - Shaft and Bearing 1.772" (45.00mm) |
Part Status Obsolete | Mounting Hole Spacing 4.528" (115.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 2706 / 19110 |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 902.1 / 6370 | Approval Agency CE, cURus |
Power - Rated 2kW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECM-B3M-C21020RS1 | Delta Electronics/Industrial Automation | 0 | 2039-ECM-B3M-C21020RS1-ND | 856,71000 € | MFR Recommended |




