
DVS-016W01 | |
|---|---|
DigiKey Part Number | 2039-DVS-016W01-ND |
Manufacturer | |
Manufacturer Product Number | DVS-016W01 |
Description | WIDE TEMP UNMANAGED ETHERNET SWI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,10000 € | 420,10 € |
| Unit Price without VAT: | 420,10000 € |
|---|---|
| Unit Price with VAT: | 499,91900 € |

