
DVPSCM52-SL | |
|---|---|
DigiKey Part Number | DVPSCM52-SL-ND |
Manufacturer | |
Manufacturer Product Number | DVPSCM52-SL |
Description | COMMUNICATIONS MOD 100-240V/24V |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Communications Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,47000 € | 567,47 € |
| 10 | 478,28800 € | 4.782,88 € |
| Unit Price without VAT: | 567,47000 € |
|---|---|
| Unit Price with VAT: | 675,28930 € |

